This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

CWR29MB335KCFB\W

Manufacturer
--
MFR.Part #
CWR29MB335KCFB\W
JLCPCB Part #
C6498103
Package
CASE-F-5634-18(mm)
Description
3.3uF 35V 700mΩ ±10% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 48

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.1080
192+ $14.4075
480+ $13.9260
1008+ $13.6890
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons