
* Images are for reference only
CWR29MC335KCFB\TR
- Manufacturer
- --
- MFR.Part #
- CWR29MC335KCFB\TR
- JLCPCB Part #
- C6550264
- Package
- CASE-F-5634-18(mm)
- Description
- 3.3uF 35V 700mΩ ±10% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$12.1785
200+
$12.8190
10+
$32.1255
500+
$12.3900