This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

CWR29MC685KCGA\W

Manufacturer
--
MFR.Part #
CWR29MC685KCGA\W
JLCPCB Part #
C5644535
Package
CASE-G-6728-28(mm)
Description
6.8uF 35V 375mΩ ±10% CASE-G-6728-28(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.1480
200+ $14.0250
500+ $13.5555
1000+ $13.3245
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons