
* Images are for reference only
CWR29MK156KCXC\TR
- Manufacturer
- --
- MFR.Part #
- CWR29MK156KCXC\TR
- JLCPCB Part #
- C6498183
- Package
- CASE-X-6954-27(mm)
- Description
- 15uF 35V 190mΩ ±10% CASE-X-6954-27(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$20.4930
200+
$21.5700
10+
$54.0570
500+
$20.8485