
* Images are for reference only
CWR29NC105KCEC
- Manufacturer
- --
- MFR.Part #
- CWR29NC105KCEC
- JLCPCB Part #
- C6498194
- Package
- 2010
- Description
- 1uF 50V 1.7Ω ±10% 2010 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.0880
200+
$14.0010
500+
$13.5330
1000+
$13.3020