
* Images are for reference only
CWR29NC155KCFB
- Manufacturer
- --
- MFR.Part #
- CWR29NC155KCFB
- JLCPCB Part #
- C5643100
- Package
- CASE-F-5634-18(mm)
- Description
- 1.5uF 50V 1.1Ω ±10% CASE-F-5634-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$13.6425
400+
$13.8795
200+
$14.3595
10+
$35.9880