This website requires JavaScript.
Coupons
Help
Ship to

* Images are for reference only

CWR29NC335KCGA

Manufacturer
--
MFR.Part #
CWR29NC335KCGA
JLCPCB Part #
C6893433
Package
CASE-G-6728-28(mm)
Description
3.3uF 50V 500mΩ ±10% CASE-G-6728-28(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.1720
200+ $14.0340
400+ $13.5660
1000+ $13.3335
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons