
* Images are for reference only
F380J106MUA
- Manufacturer
- --
- MFR.Part #
- F380J106MUA
- JLCPCB Part #
- C2158950
- Package
- 0402
- Description
- 10uF 6.3V 1.5Ω@100kHz ±20% 0402 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8685
200+
$0.3360
500+
$0.3255
1000+
$0.3195