
* Images are for reference only
F721A687MMC
- Manufacturer
- --
- MFR.Part #
- F721A687MMC
- JLCPCB Part #
- C6196729
- Package
- 2824
- Description
- 680uF 10V 140mΩ ±20% 2824 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8095
200+
$1.1220
500+
$1.0845
1000+
$1.0650