
* Images are for reference only
F921A335MPA
- Manufacturer
- --
- MFR.Part #
- F921A335MPA
- JLCPCB Part #
- C5348188
- Package
- 0805
- Description
- 3.3uF 10V 12Ω ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1208
200+
$0.0482
500+
$0.0467
1000+
$0.0458