
* Images are for reference only
F930J476MBABE1
- Manufacturer
- --
- MFR.Part #
- F930J476MBABE1
- JLCPCB Part #
- C1954205
- Package
- 1411
- Description
- 47uF 6.3V 1Ω@100kHz ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 733
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0819
200+
$0.0864
10+
$0.2232
500+
$0.0834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →