
* Images are for reference only
F971C105MAA
- Manufacturer
- --
- MFR.Part #
- F971C105MAA
- JLCPCB Part #
- C6040559
- Package
- 1206
- Description
- 1uF 16V 7.5Ω ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2679
200+
$0.1070
500+
$0.1034
1000+
$0.1016