
* Images are for reference only
FB37L6L0106KC
- Manufacturer
- --
- MFR.Part #
- FB37L6L0106KC
- JLCPCB Part #
- C6554935
- Package
- Plugin,P=37.5mm
- Description
- 10uF -40℃~+100℃ ±10% 1.1kV Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 42
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8745
210+
$2.7435
504+
$2.6520
1008+
$2.6070