
* Images are for reference only
FE37M6P0106KB
- Manufacturer
- --
- MFR.Part #
- FE37M6P0106KB
- JLCPCB Part #
- C6619350
- Package
- Plugin,P=37.5mm
- Description
- 10uF -40℃~+100℃ ±10% 1.2kV Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 44
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$16.0620