
* Images are for reference only
KGM15CR51E226MT
- Manufacturer
- --
- MFR.Part #
- KGM15CR51E226MT
- JLCPCB Part #
- C31284065
- Package
- -
- Description
- Cap Ceramic 22uF 25V X5R 20% Pad SMD 0603 85°C
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1545
200+
$0.0617
500+
$0.0596
1000+
$0.0587