
* Images are for reference only
L0805180JEWTR
- Manufacturer
- --
- MFR.Part #
- L0805180JEWTR
- JLCPCB Part #
- C2052153
- Package
- 0805
- Description
- 500mA 18nH ±5% 350mΩ 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3818
200+
$0.1478
500+
$0.1425
1000+
$0.1400