
* Images are for reference only
LCCI0402J33NGTAR
- Manufacturer
- --
- MFR.Part #
- LCCI0402J33NGTAR
- JLCPCB Part #
- C7295340
- Package
- 0402
- Description
- 200mA 33nH ±5% 900mΩ 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1128
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0201
200+
$0.0080
500+
$0.0077
1000+
$0.0076