
* Images are for reference only
LMLP03A2M150CTAR
- Manufacturer
- --
- MFR.Part #
- LMLP03A2M150CTAR
- JLCPCB Part #
- C17538235
- Package
- 1212
- Description
- 485mA 15uH ±20% 440mA 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2430
200+
$0.0971
500+
$0.0938
1000+
$0.0921