
* Images are for reference only
LMLP13B3MR10DTAS
- Manufacturer
- --
- MFR.Part #
- LMLP13B3MR10DTAS
- JLCPCB Part #
- C17695806
- Package
- SMD,13.5x12.8mm
- Description
- 60A 100nH ±20% 120A SMD,13.5x12.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1910
200+
$0.4755
400+
$0.4605
800+
$0.4515