
* Images are for reference only
MR071A473KAA
- Manufacturer
- --
- MFR.Part #
- MR071A473KAA
- JLCPCB Part #
- C1649005
- Package
- Plugin,P=10.16mm
- Description
- ±10% 100V 47nF C0G Plugin,P=10.16mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0200
300+
$3.8790
600+
$3.7425
900+
$3.6750