
* Images are for reference only
SK055C475MAR
- Manufacturer
- --
- MFR.Part #
- SK055C475MAR
- JLCPCB Part #
- C1650350
- Package
- Plugin,P=10.2mm
- Description
- ±20% 50V 4.7uF X7R Plugin,P=10.2mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7420
200+
$4.5450
500+
$4.3845
1000+
$4.3050