
* Images are for reference only
SR201A152FAR
- Manufacturer
- --
- MFR.Part #
- SR201A152FAR
- JLCPCB Part #
- C1645634
- Package
- Plugin,P=2.54mm
- Description
- ±1% 100V 1.5nF C0G Plugin,P=2.54mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.5070
200+
$0.5340
10+
$1.3800