
* Images are for reference only
SR597C103KAR
- Manufacturer
- --
- MFR.Part #
- SR597C103KAR
- JLCPCB Part #
- C1639832
- Package
- Plugin,P=7.62mm
- Description
- ±10% 500V 10nF X7R Plugin,P=7.62mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3506
200+
$0.1356
500+
$0.1310
1000+
$0.1286