
* Images are for reference only
TACR156K010XTA
- Manufacturer
- --
- MFR.Part #
- TACR156K010XTA
- JLCPCB Part #
- C7115950
- Package
- 0805
- Description
- 15uF 10V 5Ω ±10% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5135
200+
$0.6045
500+
$0.5835
1000+
$0.5745