
* Images are for reference only
TACR336K006FTA
- Manufacturer
- --
- MFR.Part #
- TACR336K006FTA
- JLCPCB Part #
- C7115956
- Package
- 0805
- Description
- 33uF 6.3V 5Ω@100kHz ±10% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2920
200+
$0.9150
500+
$0.8835
1000+
$0.8685