
* Images are for reference only
TACT476M010XTA
- Manufacturer
- --
- MFR.Part #
- TACT476M010XTA
- JLCPCB Part #
- C6546611
- Package
- 1411(3528METRIC),1210
- Description
- 47uF 10V 1Ω ±20% 1411(3528METRIC),1210 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9200
200+
$0.7665
500+
$0.7410
1000+
$0.7290