
* Images are for reference only
TAJA104K035RNJV
- Manufacturer
- --
- MFR.Part #
- TAJA104K035RNJV
- JLCPCB Part #
- C6328873
- Package
- 1206
- Description
- 100nF 35V 24Ω@100kHz ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3972
200+
$0.1585
500+
$0.1532
1000+
$0.1506
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →