
* Images are for reference only
TAJA225M025RNJ
- Manufacturer
- --
- MFR.Part #
- TAJA225M025RNJ
- JLCPCB Part #
- C1955412
- Package
- 1206
- Description
- 2.2uF 25V 7Ω ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1506
200+
$0.0584
500+
$0.0563
1000+
$0.0552