
* Images are for reference only
TAJA335K025RNJV
- Manufacturer
- --
- MFR.Part #
- TAJA335K025RNJV
- JLCPCB Part #
- C7357129
- Package
- 1206
- Description
- 3.3uF 25V 3.7Ω ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5025
200+
$0.2010
500+
$0.1950
1000+
$0.1905
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →