
* Images are for reference only
TAJB475K035SNJ
- Manufacturer
- --
- MFR.Part #
- TAJB475K035SNJ
- JLCPCB Part #
- C6546771
- Package
- 1411
- Description
- 4.7uF 35V 3.1Ω@100kHz ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3756
200+
$0.1499
500+
$0.1449
1000+
$0.1424
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →