
* Images are for reference only
TAJC225K050RNJV
- Manufacturer
- --
- MFR.Part #
- TAJC225K050RNJV
- JLCPCB Part #
- C6328964
- Package
- 2312
- Description
- 2.2uF 50V 2.5Ω@100kHz ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8445
200+
$0.3375
500+
$0.3255
1000+
$0.3210
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →