
* Images are for reference only
TAJC337K006RNJV
- Manufacturer
- --
- MFR.Part #
- TAJC337K006RNJV
- JLCPCB Part #
- C5975683
- Package
- 2312
- Description
- 330uF 6.3V 500mΩ ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1730
200+
$0.4680
500+
$0.4530
1000+
$0.4455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →