
* Images are for reference only
TAJC686M020SNJV
- Manufacturer
- --
- MFR.Part #
- TAJC686M020SNJV
- JLCPCB Part #
- C7118428
- Package
- 2312
- Description
- 68uF 20V 500mΩ ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9435
200+
$0.3765
500+
$0.3645
1000+
$0.3585
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →