
* Images are for reference only
TAJD336M020TNJV
- Manufacturer
- --
- MFR.Part #
- TAJD336M020TNJV
- JLCPCB Part #
- C6329001
- Package
- 2917
- Description
- 33uF 20V 900mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3161
200+
$0.1262
500+
$0.1220
1000+
$0.1199