
* Images are for reference only
TAJD686K020RNJV
- Manufacturer
- --
- MFR.Part #
- TAJD686K020RNJV
- JLCPCB Part #
- C7118500
- Package
- 2917
- Description
- 68uF 20V 400mΩ@100kHz ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5895
200+
$0.2355
500+
$0.2280
1000+
$0.2235
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →