
* Images are for reference only
TAJE158M004RNJ
- Manufacturer
- --
- MFR.Part #
- TAJE158M004RNJ
- JLCPCB Part #
- C7395953
- Package
- 2917
- Description
- 1500uF 4V 200mΩ ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8035
200+
$1.1190
400+
$1.0815
800+
$1.0635