
* Images are for reference only
TAJR105K025RNJV
- Manufacturer
- --
- MFR.Part #
- TAJR105K025RNJV
- JLCPCB Part #
- C7356633
- Package
- 0805
- Description
- 1uF 25V 8Ω@100kHz ±10% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8640
200+
$0.3450
500+
$0.3330
1000+
$0.3270
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →