
* Images are for reference only
TAJS106K010RNJ
- Manufacturer
- --
- MFR.Part #
- TAJS106K010RNJ
- JLCPCB Part #
- C6547021
- Package
- 1206
- Description
- 10uF 10V 4Ω ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2142
200+
$0.0855
500+
$0.0827
1000+
$0.0813