
* Images are for reference only
TAZR334K004CWSZ0900
- Manufacturer
- --
- MFR.Part #
- TAZR334K004CWSZ0900
- JLCPCB Part #
- C5793859
- Package
- 0805
- Description
- 330nF 4V 45Ω@100kHz ±10% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 160
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
960+
$1.6755
160+
$1.7625
10+
$4.4175