
* Images are for reference only
TBJD335M050CRSB0024
- Manufacturer
- --
- MFR.Part #
- TBJD335M050CRSB0024
- JLCPCB Part #
- C7358734
- Package
- 2917
- Description
- 3.3uF 50V 2Ω ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$5.4465
200+
$5.7330
10+
$14.3655
500+
$5.5410