
* Images are for reference only
TBJE107K020JRLC0045
- Manufacturer
- --
- MFR.Part #
- TBJE107K020JRLC0045
- JLCPCB Part #
- C6551417
- Package
- 2917
- Description
- 100uF 20V 150mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.4835
200+
$11.3655
500+
$10.9860
1000+
$10.7985