
* Images are for reference only
TBJE336K035JRSZ0H23
- Manufacturer
- --
- MFR.Part #
- TBJE336K035JRSZ0H23
- JLCPCB Part #
- C5796939
- Package
- 2917
- Description
- 33uF 35V 250mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7550
200+
$3.0945
400+
$2.9910
800+
$2.9400