
* Images are for reference only
TBJE686K020CRSC0000
- Manufacturer
- --
- MFR.Part #
- TBJE686K020CRSC0000
- JLCPCB Part #
- C6551553
- Package
- 2917
- Description
- 68uF 20V 900mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6215
200+
$9.0270
400+
$8.7240
800+
$8.5755