
* Images are for reference only
TCA1C105M8R
- Manufacturer
- --
- MFR.Part #
- TCA1C105M8R
- JLCPCB Part #
- C19064494
- Package
- CASE-A-3216-18(mm)
- Description
- 1uF 16V ±20% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1442
200+
$0.0576
500+
$0.0557
1000+
$0.0546