
* Images are for reference only
TCJB686M006R0070
- Manufacturer
- --
- MFR.Part #
- TCJB686M006R0070
- JLCPCB Part #
- C5981418
- Package
- 1411(3528METRIC),1210
- Description
- 68uF 6.3V 70mΩ@100kHz ±20% 1411(3528METRIC),1210 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4185
200+
$0.1670
500+
$0.1614
1000+
$0.1586