
* Images are for reference only
TCJC225M063R0200E
- Manufacturer
- --
- MFR.Part #
- TCJC225M063R0200E
- JLCPCB Part #
- C2160006
- Package
- 2312
- Description
- 2.2uF 63V 200mΩ@100kHz ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8370
200+
$0.3240
500+
$0.3135
1000+
$0.3075