
* Images are for reference only
TCJR226M006R0500
- Manufacturer
- --
- MFR.Part #
- TCJR226M006R0500
- JLCPCB Part #
- C2158462
- Package
- 0805
- Description
- 22uF 6.3V 500mΩ@100kHz ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6075
200+
$0.2355
500+
$0.2280
1000+
$0.2235