
* Images are for reference only
THJE107K016AJN
- Manufacturer
- --
- MFR.Part #
- THJE107K016AJN
- JLCPCB Part #
- C7068143
- Package
- -
- Description
- 100uF 16V 400mΩ@100kHz ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6875
200+
$7.8555
400+
$7.5930
800+
$7.4640
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →