
* Images are for reference only
TLJK107M006R2000
- Manufacturer
- --
- MFR.Part #
- TLJK107M006R2000
- JLCPCB Part #
- C6553451
- Package
- 1206
- Description
- 100uF 6.3V 2Ω ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6725
200+
$0.6675
500+
$0.6450
1000+
$0.6345