
* Images are for reference only
TPSA105K025R4000
- Manufacturer
- --
- MFR.Part #
- TPSA105K025R4000
- JLCPCB Part #
- C7125597
- Package
- 1206
- Description
- 1uF 25V 4Ω@100kHz ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5750
200+
$0.6285
500+
$0.6075
1000+
$0.5970
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →